New Product
HD-EMB2107-LW27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD-EMB2107-LW27

DigiKey Part Number
668-HD-EMB2107-LW27-ND
Manufacturer
Manufacturer Product Number
HD-EMB2107-LW27
Description
20.5X6.6MM ERM HAPTIC 7500RPM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 7500 RPM 1.3VDC
Datasheet
 Datasheet
EDA/CAD Models
HD-EMB2107-LW27 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
1.3VDC
RPM
7500 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.268" x 0.260" (6.80mm x 6.60mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.217" (5.50mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,78000 Kč55,78 Kč
551,19400 Kč255,97 Kč
1049,38300 Kč493,83 Kč
2547,05920 Kč1 176,48 Kč
5045,37960 Kč2 268,98 Kč
10043,75870 Kč4 375,87 Kč
25041,70428 Kč10 426,07 Kč
50040,21434 Kč20 107,17 Kč
1 00038,77789 Kč38 777,89 Kč
Manufacturers Standard Package
Unit Price without VAT:55,78000 Kč
Unit Price with VAT:67,49380 Kč