New Product
HD-EMB1606-SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD-EMB1606-SC

DigiKey Part Number
668-HD-EMB1606-SC-ND
Manufacturer
Manufacturer Product Number
HD-EMB1606-SC
Description
16.2X6MM ERM HAPTIC 11000RPM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 11000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
11000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.234" x 0.230" (5.95mm x 5.85mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.189" (4.80mm)
Mounting Hole Spacing
-
Termination Style
Pressure Contact
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,99000 Kč59,99 Kč
555,06600 Kč275,33 Kč
1053,10900 Kč531,09 Kč
2550,61280 Kč1 265,32 Kč
5048,80660 Kč2 440,33 Kč
10047,06360 Kč4 706,36 Kč
25044,85504 Kč11 213,76 Kč
50043,25228 Kč21 626,14 Kč
1 00041,70721 Kč41 707,21 Kč
Manufacturers Standard Package
Unit Price without VAT:59,99000 Kč
Unit Price with VAT:72,58790 Kč