New Product
HD-EMB1408-SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD-EMB1408-SC

DigiKey Part Number
668-HD-EMB1408-SC-ND
Manufacturer
Manufacturer Product Number
HD-EMB1408-SC
Description
14.4X8MM ERM HAPTIC 10000RPM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC
Datasheet
 Datasheet
EDA/CAD Models
HD-EMB1408-SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
10000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.317" x 0.315" (8.05mm x 8.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.161" (4.10mm)
Mounting Hole Spacing
-
Termination Style
Pressure Contact
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-10°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,68000 Kč53,68 Kč
549,25800 Kč246,29 Kč
1047,51000 Kč475,10 Kč
2545,27440 Kč1 131,86 Kč
5043,65780 Kč2 182,89 Kč
10042,09580 Kč4 209,58 Kč
30039,73820 Kč11 921,46 Kč
50038,68696 Kč19 343,48 Kč
1 00037,30502 Kč37 305,02 Kč
Manufacturers Standard Package
Unit Price without VAT:53,68000 Kč
Unit Price with VAT:64,95280 Kč