DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC
What are Haptics?

HD-EMB1205-2-LW30-R

DigiKey Part Number
668-HD-EMB1205-2-LW30-R-ND
Manufacturer
Manufacturer Product Number
HD-EMB1205-2-LW30-R
Description
HD MOTOR 3VDC 30OHM 13000RPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC
Datasheet
 Datasheet
EDA/CAD Models
HD-EMB1205-2-LW30-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3VDC
Manufacturer
PUI Audio, Inc.
RPM
13000 RPM
Series
Size / Dimension
Square - 0.197" x 0.197" (5.00mm x 5.00mm)
Packaging
Tray
Length - Shaft and Bearing
0.150" (3.80mm)
Part Status
Active
Termination Style
Wire Leads
Type
DC Motor
Operating Temperature
-20°C ~ 60°C
Function
Vibration, ERM (Haptic)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 418
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1047,35000 Kč473,50 Kč
2544,66680 Kč1 116,67 Kč
5042,72680 Kč2 136,34 Kč
10040,86840 Kč4 086,84 Kč
25038,53468 Kč9 633,67 Kč
50036,85442 Kč18 427,21 Kč
1 00035,24514 Kč35 245,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč