DC Motor Vibration, ERM (Haptic) 15000 RPM 2.7VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD-EMB1104-SM-3

DigiKey Part Number
668-HD-EMB1104-SM-3TR-ND - Tape & Reel (TR)
668-HD-EMB1104-SM-3CT-ND - Cut Tape (CT)
668-HD-EMB1104-SM-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD-EMB1104-SM-3
Description
SMD HD MOTOR 3VDC 15000RPM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 15000 RPM 2.7VDC
Datasheet
 Datasheet
EDA/CAD Models
HD-EMB1104-SM-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
2.7VDC
RPM
15000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.157" x 0.118" (4.00mm x 3.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.146" (3.70mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,17000 Kč96,17 Kč
1083,11000 Kč831,10 Kč
2578,38120 Kč1 959,53 Kč
5074,97540 Kč3 748,77 Kč
10071,71450 Kč7 171,45 Kč
25067,61188 Kč16 902,97 Kč
50064,65872 Kč32 329,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00061,82945 Kč61 829,45 Kč
2 00059,11914 Kč118 238,28 Kč
3 00057,58646 Kč172 759,38 Kč
Manufacturers Standard Package
Unit Price without VAT:96,17000 Kč
Unit Price with VAT:116,36570 Kč