
HD-EMB1104-SM-3 | |
|---|---|
DigiKey Part Number | 668-HD-EMB1104-SM-3TR-ND - Tape & Reel (TR) 668-HD-EMB1104-SM-3CT-ND - Cut Tape (CT) 668-HD-EMB1104-SM-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD-EMB1104-SM-3 |
Description | SMD HD MOTOR 3VDC 15000RPM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 15000 RPM 2.7VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-EMB1104-SM-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 2.7VDC | |
RPM | 15000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.157" x 0.118" (4.00mm x 3.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.146" (3.70mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,57000 Kč | 95,57 Kč |
| 10 | 82,49500 Kč | 824,95 Kč |
| 25 | 77,80080 Kč | 1 945,02 Kč |
| 50 | 74,42020 Kč | 3 721,01 Kč |
| 100 | 71,18060 Kč | 7 118,06 Kč |
| 250 | 67,10824 Kč | 16 777,06 Kč |
| 500 | 64,17724 Kč | 32 088,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,36917 Kč | 61 369,17 Kč |
| 2 000 | 58,67846 Kč | 117 356,92 Kč |
| 3 000 | 57,15742 Kč | 171 472,26 Kč |
| Unit Price without VAT: | 95,57000 Kč |
|---|---|
| Unit Price with VAT: | 115,63970 Kč |








