DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC
What are Haptics?
PUIaudio Haptic Feedback Components | Datasheet Preview

HD-EM1204-SC-R

DigiKey Part Number
668-HD-EM1204-SC-R-ND
Manufacturer
Manufacturer Product Number
HD-EM1204-SC-R
Description
HD MOTOR 3VDC 30OHM 13000RPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC
Datasheet
 Datasheet
EDA/CAD Models
HD-EM1204-SC-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3VDC
Manufacturer
PUI Audio, Inc.
RPM
13000 RPM
Series
Size / Dimension
Square - 0.150" x 0.150" (3.80mm x 3.80mm)
Packaging
Tray
Length - Shaft and Bearing
0.150" (3.80mm)
Part Status
Active
Termination Style
Pressure Contact
Type
DC Motor
Operating Temperature
-30°C ~ 70°C
Function
Vibration, ERM (Haptic)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
1066,24900 Kč662,49 Kč
2562,48160 Kč1 562,04 Kč
5059,76880 Kč2 988,44 Kč
10057,16920 Kč5 716,92 Kč
25053,90020 Kč13 475,05 Kč
50051,54758 Kč25 773,79 Kč
1 00049,29385 Kč49 293,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč