DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD-EM0802-LW30-R

DigiKey Part Number
668-HD-EM0802-LW30-R-ND
Manufacturer
Manufacturer Product Number
HD-EM0802-LW30-R
Description
BRUSHLESS HD MOTOR 3VDC 12000RPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC
Datasheet
 Datasheet
EDA/CAD Models
HD-EM0802-LW30-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Vibration, ERM (Haptic)
Manufacturer
PUI Audio, Inc.
Voltage - Rated
3VDC
Series
RPM
13000 RPM
Packaging
Tray
Size / Dimension
Round - 0.315" Dia (8.00mm)
Part Status
Active
Termination Style
Wire Leads
Type
DC Motor
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 261
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1102,68000 Kč102,68 Kč
1088,67500 Kč886,75 Kč
2583,62240 Kč2 090,56 Kč
5079,98980 Kč3 999,49 Kč
10076,50830 Kč7 650,83 Kč
30071,28680 Kč21 386,04 Kč
50068,97802 Kč34 489,01 Kč
1 00065,95892 Kč65 958,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,68000 Kč
Unit Price with VAT:124,24280 Kč