


DMM-4326-T-WP-R | |
|---|---|
DigiKey Part Number | 668-DMM-4326-T-WP-RTR-ND - Tape & Reel (TR) 668-DMM-4326-T-WP-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DMM-4326-T-WP-R |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 15 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DMM-4326-T-WP-R Models |
Category | Voltage - Rated 1.8 V |
Manufacturer PUI Audio, Inc. | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 800 µA |
Part Status Active | Port Location Top |
Type MEMS (Silicon) | Ratings IP57 - Dust Protected, Waterproof |
Output Type Digital, PDM | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Frequency Range 20 Hz ~ 15 kHz | Height (Max) 0.045" (1.15mm) |
Sensitivity -26dB ±1dB | Shape Rectangular |
S/N Ratio 56dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 52,53700 Kč | 525,37 Kč |
| 25 | 47,85880 Kč | 1 196,47 Kč |
| 50 | 44,62920 Kč | 2 231,46 Kč |
| 100 | 41,65790 Kč | 4 165,79 Kč |
| 250 | 40,80164 Kč | 10 200,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 34,75622 Kč | 43 445,28 Kč |
| 2 500 | 33,33432 Kč | 83 335,80 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |

