
DMM-3526-4-B | |
|---|---|
DigiKey Part Number | 668-DMM-3526-4-BTR-ND - Tape & Reel (TR) 668-DMM-3526-4-BCT-ND - Cut Tape (CT) 668-DMM-3526-4-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-3526-4-B |
Description | DIGITAL MICROPHONE -26DB 1.6VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DMM-3526-4-B Models |
Category | S/N Ratio 65dB |
Manufacturer PUI Audio, Inc. | Voltage - Rated 1.8 V |
Series | Voltage Range 1.62 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 650 µA |
Part Status Active | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Direction Omnidirectional | Height (Max) 0.043" (1.08mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -26dB ±1dB @ 94dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,60000 Kč | 53,60 Kč |
| 10 | 42,12800 Kč | 421,28 Kč |
| 25 | 38,35760 Kč | 958,94 Kč |
| 50 | 35,76720 Kč | 1 788,36 Kč |
| 100 | 33,37300 Kč | 3 337,30 Kč |
| 250 | 31,90892 Kč | 7 977,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 27,85727 Kč | 34 821,59 Kč |
| 2 500 | 26,06938 Kč | 65 173,45 Kč |
| Unit Price without VAT: | 53,60000 Kč |
|---|---|
| Unit Price with VAT: | 64,85600 Kč |

