
AWB-25R6-12 | |
|---|---|
DigiKey Part Number | 668-1639-ND |
Manufacturer | |
Manufacturer Product Number | AWB-25R6-12 |
Description | BUZZER MAGNETIC 12V 155MM BASE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 60mA Base Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWB-25R6-12 Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Gong |
Series | Current - Supply 60mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Driver Circuitry Indicator, Internally Driven | Ingress Protection IP55 - Dust Protected, Water Resistant |
Input Type DC | Mounting Type Base Mount |
Voltage - Rated 12 V | Size / Dimension 6.102" Dia (155.00mm) |
Voltage Range 9 ~ 15V | Height - Seated (Max) 3.366" (85.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 421,30000 Kč | 1 421,30 Kč |
| 10 | 1 109,67900 Kč | 11 096,79 Kč |
| 25 | 1 009,57320 Kč | 25 239,33 Kč |
| 50 | 941,24200 Kč | 47 062,10 Kč |
| 100 | 917,64200 Kč | 91 764,20 Kč |
| Unit Price without VAT: | 1 421,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 719,77300 Kč |

