Buzzers Indicator, Internally Driven Piezo 24 V 9 ~ 35mA Multiple 87dB @ 24V, 100cm Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW-05CR-NC

DigiKey Part Number
668-1630-ND
Manufacturer
Manufacturer Product Number
AW-05CR-NC
Description
BUZZER PIEZO 24V 113MM BASE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 24 V 9 ~ 35mA Multiple 87dB @ 24V, 100cm Base Mount
Datasheet
 Datasheet
EDA/CAD Models
AW-05CR-NC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Pin Selectable
Manufacturer
PUI Audio, Inc.
Duration
Variable
Series
Sound Pressure Level (SPL)
87dB @ 24V, 100cm
Packaging
Bulk
Current - Supply
9 ~ 35mA
Part Status
Active
Port Location
Top
Driver Circuitry
Indicator, Internally Driven
Operating Temperature
-25°C ~ 70°C
Input Type
DC
Ingress Protection
IP54 - Dust Protected, Water Resistant
Voltage - Rated
24 V
Mounting Type
Base Mount
Voltage Range
10 ~ 28V
Size / Dimension
4.449" Dia (113.00mm)
Frequency
Multiple
Height - Seated (Max)
1.083" (27.50mm)
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 610,46000 Kč1 610,46 Kč
101 258,46300 Kč12 584,63 Kč
251 145,32560 Kč28 633,14 Kč
501 068,07680 Kč53 403,84 Kč
1001 056,33110 Kč105 633,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 610,46000 Kč
Unit Price with VAT:1 948,65660 Kč