
AVW-15SBR-RL-24 | |
|---|---|
DigiKey Part Number | 668-1629-ND |
Manufacturer | |
Manufacturer Product Number | AVW-15SBR-RL-24 |
Description | BUZZER PIEZO 24V 92MM BASE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V Multiple 88dB @ 24V, 100cm Base Mount |
Datasheet | Datasheet |
EDA/CAD Models | AVW-15SBR-RL-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 18 ~ 28V | |
Frequency | Multiple | |
Technology | Piezo | |
Operating Mode | Pin Selectable, Visual Indicator | |
Duration | Variable | |
Sound Pressure Level (SPL) | 88dB @ 24V, 100cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Mounting Type | Base Mount | |
Termination | - | |
Size / Dimension | 3.622" Dia (92.00mm) | |
Height - Seated (Max) | 3.602" (91.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 785,80000 Kč | 2 785,80 Kč |
| Unit Price without VAT: | 2 785,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 370,81800 Kč |


