
AUM-5047L-3-LW100-R | |
|---|---|
DigiKey Part Number | 668-1492-ND |
Manufacturer | |
Manufacturer Product Number | AUM-5047L-3-LW100-R |
Description | MIC COND ANLG UNI -47DB 0.382"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Unidirectional (-47dB ±4dB) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AUM-5047L-3-LW100-R Models |
Category | S/N Ratio 55dB |
Manufacturer PUI Audio, Inc. | Impedance 680 Ohms |
Series | Voltage - Rated 1.5 V |
Packaging Bulk | Voltage Range 1.5 V ~ 10 V |
Part Status Active | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Wire Leads |
Direction Unidirectional | Size / Dimension 0.382" Dia (9.70mm) |
Frequency Range 100 Hz ~ 10 kHz | Height (Max) 0.205" (5.20mm) |
Sensitivity -47dB ±4dB | Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 41,30300 Kč | 413,03 Kč |
| 25 | 37,21680 Kč | 930,42 Kč |
| 50 | 34,44940 Kč | 1 722,47 Kč |
| 100 | 31,93590 Kč | 3 193,59 Kč |
| 300 | 28,39910 Kč | 8 519,73 Kč |
| 500 | 26,92028 Kč | 13 460,14 Kč |
| 1 000 | 25,06342 Kč | 25 063,42 Kč |
| 5 000 | 22,57285 Kč | 112 864,25 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |




