
AT-5532-TF-HT-LW190 | |
|---|---|
DigiKey Part Number | 668-AT-5532-TF-HT-LW190-ND |
Manufacturer | |
Manufacturer Product Number | AT-5532-TF-HT-LW190 |
Description | TRANSDUCER 14V0-P 110DB 3200HZ |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 28 V 100mA 3.2kHz 110dB @ 28V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AT-5532-TF-HT-LW190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 28 V | |
Voltage Range | 28 ~ 60V | |
Frequency | 3.2kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 110dB @ 28V, 30cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 2.165" Dia (55.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,30000 Kč | 250,30 Kč |
| 10 | 192,82500 Kč | 1 928,25 Kč |
| 40 | 166,02600 Kč | 6 641,04 Kč |
| 80 | 154,36150 Kč | 12 348,92 Kč |
| 120 | 148,00967 Kč | 17 761,16 Kč |
| 280 | 135,75207 Kč | 38 010,58 Kč |
| 520 | 128,61275 Kč | 66 878,63 Kč |
| Unit Price without VAT: | 250,30000 Kč |
|---|---|
| Unit Price with VAT: | 302,86300 Kč |

