



AT-5030-TF-2-LW100-R | |
|---|---|
DigiKey Part Number | 668-1659-ND |
Manufacturer | |
Manufacturer Product Number | AT-5030-TF-2-LW100-R |
Description | BUZZER PIEZO 24V 30MM FLANGE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 24 V 12mA 3kHz 106dB @ 24V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AT-5030-TF-2-LW100-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 106dB @ 24V, 30cm |
Series | Current - Supply 12mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Panel Mount, Flange |
Input Type Peak-Peak Signal | Termination Wire Leads |
Voltage - Rated 24 V | Size / Dimension 1.181" Dia (30.00mm) |
Frequency 3kHz | Height - Seated (Max) 0.728" (18.50mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,71000 Kč | 392,71 Kč |
| 10 | 303,65600 Kč | 3 036,56 Kč |
| 25 | 275,26760 Kč | 6 881,69 Kč |
| 60 | 251,15933 Kč | 15 069,56 Kč |
| 120 | 233,91183 Kč | 28 069,42 Kč |
| 300 | 214,55097 Kč | 64 365,29 Kč |
| Unit Price without VAT: | 392,71000 Kč |
|---|---|
| Unit Price with VAT: | 475,17910 Kč |


