
AT-3050-TT-R | |
|---|---|
DigiKey Part Number | 668-AT-3050-TT-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-3050-TT-R |
Description | BUZZER PIEZO 18V 30MM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 18 V 80mA 5kHz 115dB @ 18V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-3050-TT-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 115dB @ 18V, 10cm |
Series | Current - Supply 80mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Peak-Peak Signal | Termination PC Pins |
Voltage - Rated 18 V | Size / Dimension 1.181" Dia (30.00mm) |
Voltage Range 1 ~ 85V | Height - Seated (Max) 0.287" (7.30mm) |
Frequency 5kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 49,26100 Kč | 492,61 Kč |
| 25 | 44,41480 Kč | 1 110,37 Kč |
| 50 | 41,13080 Kč | 2 056,54 Kč |
| 100 | 38,14500 Kč | 3 814,50 Kč |
| 300 | 33,94047 Kč | 10 182,14 Kč |
| 500 | 32,18238 Kč | 16 091,19 Kč |
| 1 000 | 29,97297 Kč | 29 972,97 Kč |
| 5 000 | 27,55988 Kč | 137 799,40 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |



