
AT-2429-TWT-R | |
|---|---|
DigiKey Part Number | 668-1382-ND |
Manufacturer | |
Manufacturer Product Number | AT-2429-TWT-R |
Description | BUZZER PIEZO 12V 23.8MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 8mA 2.9kHz 90dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-2429-TWT-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 90dB @ 12V, 10cm |
Series | Current - Supply 8mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 2 ~ 30V | Size / Dimension 0.937" Dia (23.80mm) |
Frequency 2.9kHz | Height - Seated (Max) 0.650" (16.50mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 52,20100 Kč | 522,01 Kč |
| 25 | 47,07520 Kč | 1 176,88 Kč |
| 50 | 43,60460 Kč | 2 180,23 Kč |
| 100 | 40,44510 Kč | 4 044,51 Kč |
| 250 | 36,69068 Kč | 9 172,67 Kč |
| 500 | 34,13420 Kč | 17 067,10 Kč |
| 1 000 | 31,79546 Kč | 31 795,46 Kč |
| 5 000 | 29,45839 Kč | 147 291,95 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |

