
AT-1620-TWT-12V-R | |
|---|---|
DigiKey Part Number | 668-1379-ND |
Manufacturer | |
Manufacturer Product Number | AT-1620-TWT-12V-R |
Description | BUZZER MAGNETIC 12V 16MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 12 V 40mA 2.048kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1620-TWT-12V-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 85dB @ 12V, 10cm |
Series | Current - Supply 40mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 9 ~ 15V | Size / Dimension 0.630" Dia (16.00mm) |
Frequency 2.048kHz | Height - Seated (Max) 0.559" (14.20mm) |
Technology Electromechanical/Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| 10 | 35,93400 Kč | 359,34 Kč |
| 25 | 32,35920 Kč | 808,98 Kč |
| 50 | 29,94440 Kč | 1 497,22 Kč |
| 100 | 27,75030 Kč | 2 775,03 Kč |
| 250 | 25,14756 Kč | 6 286,89 Kč |
| 500 | 23,37652 Kč | 11 688,26 Kč |
| 1 000 | 21,75792 Kč | 21 757,92 Kč |
| 5 000 | 19,29134 Kč | 96 456,70 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |

