AT-1440-TT-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-1440-TT-R

DigiKey Part Number
668-1472-ND
Manufacturer
Manufacturer Product Number
AT-1440-TT-R
Description
BUZZER PIEZO 5V 13.8MM TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 3mA 4kHz 80dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AT-1440-TT-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 20V
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 5V, 10cm
Current - Supply
3mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.543" Dia (13.80mm)
Height - Seated (Max)
0.280" (7.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
157,47000 Kč57,47 Kč
1045,17300 Kč451,73 Kč
2541,14000 Kč1 028,50 Kč
5038,36160 Kč1 918,08 Kč
10035,79760 Kč3 579,76 Kč
30032,13493 Kč9 640,48 Kč
50030,58354 Kč15 291,77 Kč
1 00028,61832 Kč28 618,32 Kč
5 00028,15438 Kč140 771,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,47000 Kč
Unit Price with VAT:69,53870 Kč