AT-1224-TWT-4-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 28 653
Unit Price: 23,36000 Kč
Datasheet
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 12 V 40mA 2.4kHz 85dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 12 V 40mA 2.4kHz 85dB @ 12V, 10cm Through Hole PC Pins
AT-1224-TWT-4-R
AT-1224-TWT-4-R

AT-1224-TWT-4-R

DigiKey Part Number
668-1375-ND
Manufacturer
Manufacturer Product Number
AT-1224-TWT-4-R
Description
BUZZER MAGNETIC 12V 12MM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 12 V 40mA 2.4kHz 85dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AT-1224-TWT-4-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Series
Current - Supply
40mA
Packaging
Tray
Port Location
Top
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Driver Circuitry
Transducer, Externally Driven
Ratings
Washable
Input Type
Peak-Peak Signal
Mounting Type
Through Hole
Voltage - Rated
12 V
Termination
PC Pins
Voltage Range
6 ~ 15V
Size / Dimension
0.472" Dia (12.00mm)
Frequency
2.4kHz
Height - Seated (Max)
0.362" (9.20mm)
Technology
Electromechanical/Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CEM-1212SSame Sky (Formerly CUI Devices)28 653102-1156-ND23,36000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
138,17000 Kč38,17 Kč
1028,98900 Kč289,89 Kč
2526,08600 Kč652,15 Kč
5024,12560 Kč1 206,28 Kč
10022,34670 Kč2 234,67 Kč
30019,84817 Kč5 954,45 Kč
50018,80458 Kč9 402,29 Kč
1 00017,49464 Kč17 494,64 Kč
5 00015,12024 Kč75 601,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,17000 Kč
Unit Price with VAT:46,18570 Kč