
AT-1220-TT-8-R | |
|---|---|
DigiKey Part Number | 668-1467-ND |
Manufacturer | |
Manufacturer Product Number | AT-1220-TT-8-R |
Description | BUZZER MAGNETIC 1.5V 12MM TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 20mA 2.048kHz 80dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1220-TT-8-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 80dB @ 1.5V, 10cm |
Packaging Tray | Current - Supply 20mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 60°C |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 1.5 V | Termination PC Pins |
Voltage Range 1 ~ 2V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.048kHz | Height - Seated (Max) 0.343" (8.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 25 | 12,05280 Kč | 301,32 Kč |
| 50 | 11,12480 Kč | 556,24 Kč |
| 100 | 10,28480 Kč | 1 028,48 Kč |
| 300 | 9,10893 Kč | 2 732,68 Kč |
| 500 | 8,61926 Kč | 4 309,63 Kč |
| 1 000 | 8,00549 Kč | 8 005,49 Kč |
| 5 000 | 6,77698 Kč | 33 884,90 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

