



ASX04008-R | |
|---|---|
DigiKey Part Number | 668-1563-ND |
Manufacturer | |
Manufacturer Product Number | ASX04008-R |
Description | SPEAKER 8OHM 3W TOP PORT 83DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Exciter Speaker 3 W 450 Hz ~ 10.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | ASX04008-R Models |
Category | Efficiency - Testing 1W/100mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 3 W |
Packaging Bulk | Power - Max 5 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type Exciter | Material - Magnet Nd-Fe-B |
Frequency Range 450 Hz ~ 10.5 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 450Hz | Size / Dimension 1.575" Dia (40.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.630" (16.00mm) |
Efficiency - dBA 83.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,66000 Kč | 230,66 Kč |
| 10 | 177,56400 Kč | 1 775,64 Kč |
| 40 | 152,83950 Kč | 6 113,58 Kč |
| 80 | 142,07813 Kč | 11 366,25 Kč |
| 120 | 136,21767 Kč | 16 346,12 Kč |
| 280 | 124,91400 Kč | 34 975,92 Kč |
| 520 | 117,38838 Kč | 61 041,96 Kč |
| 1 000 | 117,31219 Kč | 117 312,19 Kč |
| Unit Price without VAT: | 230,66000 Kč |
|---|---|
| Unit Price with VAT: | 279,09860 Kč |



