4 Ohms Exciter Speaker 3 W 450 Hz ~ 10.5 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Ohms Exciter Speaker 3 W 450 Hz ~ 10.5 kHz Top Round
ASX04004-R
The invisible, silent speaker - the power of the Silent Subwoofer eXciter

ASX04004-R

DigiKey Part Number
668-1562-ND
Manufacturer
Manufacturer Product Number
ASX04004-R
Description
SPEAKER 4OHM 3W TOP PORT 86DB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4 Ohms Exciter Speaker 3 W 450 Hz ~ 10.5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
ASX04004-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/100mm
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
3 W
Packaging
Bulk
Power - Max
5 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Round
Type
Exciter
Material - Magnet
Nd-Fe-B
Frequency Range
450 Hz ~ 10.5 kHz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
450Hz
Size / Dimension
1.575" Dia (40.00mm)
Impedance
4 Ohms
Height - Seated (Max)
0.630" (16.00mm)
Efficiency - dBA
86.00
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,24000 Kč232,24 Kč
10178,77700 Kč1 787,77 Kč
25161,81040 Kč4 045,26 Kč
50150,28680 Kč7 514,34 Kč
200130,14035 Kč26 028,07 Kč
400121,32908 Kč48 531,63 Kč
600118,11375 Kč70 868,25 Kč
Manufacturers Standard Package
Unit Price without VAT:232,24000 Kč
Unit Price with VAT:281,01040 Kč