
AS09008PO-11-R | |
|---|---|
DigiKey Part Number | 668-AS09008PO-11-R-ND |
Manufacturer | |
Manufacturer Product Number | AS09008PO-11-R |
Description | SPEAKER 8OHM 5W TOP PORT 85DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 5 W 0 Hz ~ 10 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS09008PO-11-R Models |
Category | Efficiency - Testing 1W/500mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 5 W |
Packaging Tray | Power - Max 8 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Oval, Rectangular Frame |
Type General Purpose | Material - Magnet Ferrite |
Frequency Range 0 Hz ~ 10 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 180Hz | Size / Dimension 3.543" L x 1.969" W (90.00mm x 50.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 1.516" (38.50mm) |
Efficiency - dBA 85.00 | Operating Temperature -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 117,35800 Kč | 1 173,58 Kč |
| 25 | 106,08200 Kč | 2 652,05 Kč |
| 50 | 98,43860 Kč | 4 921,93 Kč |
| 100 | 91,46520 Kč | 9 146,52 Kč |
| 250 | 83,15964 Kč | 20 789,91 Kč |
| 500 | 77,49354 Kč | 38 746,77 Kč |
| 1 000 | 73,49300 Kč | 73 493,00 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |


