


AS08308CR-R | |
|---|---|
DigiKey Part Number | 668-1668-ND |
Manufacturer | |
Manufacturer Product Number | AS08308CR-R |
Description | SPEAKER 8OHM 7W TOP PORT 82DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 7 W 70 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS08308CR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 70 Hz ~ 20 kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 7 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Cloth (Water Resistant) | |
Material - Magnet | Ferrite | |
Ingress Protection | Water Resistant | |
Termination | Solder Eyelet(s) | |
Height - Seated (Max) | 1.795" (45.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,44000 Kč | 273,44 Kč |
| Unit Price without VAT: | 273,44000 Kč |
|---|---|
| Unit Price with VAT: | 330,86240 Kč |

