
AS07104PO-LW152-R | |
|---|---|
DigiKey Part Number | 668-1444-ND |
Manufacturer | |
Manufacturer Product Number | AS07104PO-LW152-R |
Description | SPEAKER 4OHM 3W TOP PORT 86DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS07104PO-LW152-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 3 W |
Series | Power - Max 5 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Paper |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 100 Hz ~ 20 kHz | Ratings IEC 60601-1-8 |
Frequency - Self Resonant 250Hz | Termination Wire Leads |
Impedance 4 Ohms | Size / Dimension 2.795" L x 1.614" W (71.00mm x 41.00mm) |
Efficiency - dBA 86.00 | Height - Seated (Max) 1.024" (26.00mm) |
Efficiency - Testing 1W/500mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 99,34200 Kč | 993,42 Kč |
| 25 | 89,75400 Kč | 2 243,85 Kč |
| 50 | 83,25700 Kč | 4 162,85 Kč |
| 100 | 77,32930 Kč | 7 732,93 Kč |
| 300 | 68,96863 Kč | 20 690,59 Kč |
| 500 | 65,46462 Kč | 32 732,31 Kč |
| 1 000 | 61,05840 Kč | 61 058,40 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |


