
AS06608MR-R | |
|---|---|
DigiKey Part Number | 668-1370-ND |
Manufacturer | |
Manufacturer Product Number | AS06608MR-R |
Description | SPEAKER 8OHM 500MW TOP PORT 84DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 380 Hz ~ 7.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS06608MR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 380 Hz ~ 7.5 kHz | |
Frequency - Self Resonant | 380Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.598" Dia (66.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 83,80300 Kč | 838,03 Kč |
| 25 | 75,67680 Kč | 1 891,92 Kč |
| 50 | 70,17120 Kč | 3 508,56 Kč |
| 100 | 65,15260 Kč | 6 515,26 Kč |
| 250 | 59,18160 Kč | 14 795,40 Kč |
| 500 | 55,11094 Kč | 27 555,47 Kč |
| 1 000 | 51,38421 Kč | 51 384,21 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |


