



AS06504PS-X-R | |
|---|---|
DigiKey Part Number | 668-1691-ND |
Manufacturer | |
Manufacturer Product Number | AS06504PS-X-R |
Description | SPEAKER 4OHM 10W TOP PORT 88DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 80 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS06504PS-X-R Models |
Category | Power - Rated 10 W |
Manufacturer PUI Audio, Inc. | Power - Max 20 W |
Series | Port Location Top |
Packaging Tray | Shape Round, Square Frame |
Part Status Active | Material - Cone Aluminum (AI) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Ingress Protection IP65 - Dust Tight, Water Resistant |
Frequency Range 80 Hz ~ 20 kHz | Ratings IEC 60601-1-8 |
Impedance 4 Ohms | Termination Solder Eyelet(s) |
Efficiency - dBA 88.00 | Size / Dimension 2.559" L x 2.559" W (65.00mm x 65.00mm) |
Efficiency - Testing 1W/500mm | Operating Temperature -25°C ~ 60°C |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,27000 Kč | 401,27 Kč |
| 20 | 288,09250 Kč | 5 761,85 Kč |
| 40 | 267,78225 Kč | 10 711,29 Kč |
| 60 | 256,72150 Kč | 15 403,29 Kč |
| 100 | 243,58310 Kč | 24 358,31 Kč |
| 260 | 221,18162 Kč | 57 507,22 Kč |
| 500 | 219,69158 Kč | 109 845,79 Kč |
| Unit Price without VAT: | 401,27000 Kč |
|---|---|
| Unit Price with VAT: | 485,53670 Kč |


