8 Ohms General Purpose Speaker 200 mW 550 Hz ~ 4.5 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS05008PR-2-R

DigiKey Part Number
668-1366-ND
Manufacturer
Manufacturer Product Number
AS05008PR-2-R
Description
SPEAKER 8OHM 200MW TOP PORT 90DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 200 mW 550 Hz ~ 4.5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS05008PR-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/500mm
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
200 mW
Packaging
Tray
Power - Max
400 mW
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Round
Type
General Purpose
Material - Cone
Paper
Frequency Range
550 Hz ~ 4.5 kHz
Material - Magnet
Nd-Fe-B
Frequency - Self Resonant
550Hz
Termination
Solder Eyelet(s)
Impedance
8 Ohms
Size / Dimension
1.969" Dia (50.00mm)
Efficiency - dBA
90.00
Height - Seated (Max)
0.748" (19.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
198,69000 Kč98,69 Kč
1075,42500 Kč754,25 Kč
2568,09240 Kč1 702,31 Kč
5063,12420 Kč3 156,21 Kč
10058,59700 Kč5 859,70 Kč
25053,21144 Kč13 302,86 Kč
50049,54100 Kč24 770,50 Kč
1 00046,18069 Kč46 180,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,69000 Kč
Unit Price with VAT:119,41490 Kč