8 Ohms General Purpose Speaker 1.5 W 800 Hz ~ 7 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS05008MS-LW152-R

DigiKey Part Number
668-1442-ND
Manufacturer
Manufacturer Product Number
AS05008MS-LW152-R
Description
SPEAKER 8OHM 1.5W TOP PORT 85DB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1.5 W 800 Hz ~ 7 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
AS05008MS-LW152-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
1.5 W
Packaging
Tray
Power - Max
3 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Round, Square Frame
Type
General Purpose
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Frequency Range
800 Hz ~ 7 kHz
Material - Magnet
Nd-Fe-B
Frequency - Self Resonant
800Hz
Termination
Wire Leads
Impedance
8 Ohms
Size / Dimension
1.988" L x 1.988" W (50.50mm x 50.50mm)
Efficiency - dBA
85.00
Height - Seated (Max)
0.492" (12.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1106,25000 Kč106,25 Kč
1081,30400 Kč813,04 Kč
3570,74514 Kč2 476,08 Kč
7065,63671 Kč4 594,57 Kč
10562,86000 Kč6 600,30 Kč
28056,72086 Kč15 881,84 Kč
52553,17533 Kč27 917,05 Kč
1 01549,74892 Kč50 495,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,25000 Kč
Unit Price with VAT:128,56250 Kč