


AS05004PR-2-R | |
|---|---|
DigiKey Part Number | 668-1501-ND |
Manufacturer | |
Manufacturer Product Number | AS05004PR-2-R |
Description | SPEAKER 4OHM 1.5W TOP PORT 85DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 1.5 W 800 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS05004PR-2-R Models |
Category | Efficiency - Testing 1W/1M |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 1.5 W |
Packaging Tray | Power - Max 3 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Paper |
Frequency Range 800 Hz ~ 5 kHz | Material - Magnet N35 |
Frequency - Self Resonant 800Hz | Termination Solder Eyelet(s) |
Impedance 4 Ohms | Size / Dimension 1.969" Dia (50.00mm) |
Efficiency - dBA 85.00 | Height - Seated (Max) 0.417" (10.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 71,89700 Kč | 718,97 Kč |
| 25 | 64,88400 Kč | 1 622,10 Kč |
| 50 | 60,14240 Kč | 3 007,12 Kč |
| 100 | 55,82320 Kč | 5 582,32 Kč |
| 300 | 49,73447 Kč | 14 920,34 Kč |
| 500 | 47,18460 Kč | 23 592,30 Kč |
| 1 000 | 43,97989 Kč | 43 979,89 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |

