
AS05004MR-3-R | |
|---|---|
DigiKey Part Number | 668-AS05004MR-3-R-ND |
Manufacturer | |
Manufacturer Product Number | AS05004MR-3-R |
Description | SPEAKER 4OHM 1.5W TOP PORT 100DB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 1.5 W 350 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS05004MR-3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 350 Hz ~ 20 kHz | |
Frequency - Self Resonant | 350Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 1.5W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 Kč | 59,99 Kč |
| 10 | 47,06800 Kč | 470,68 Kč |
| 40 | 40,87375 Kč | 1 634,95 Kč |
| 80 | 38,13213 Kč | 3 050,57 Kč |
| 120 | 36,63050 Kč | 4 395,66 Kč |
| 280 | 33,71007 Kč | 9 438,82 Kč |
| 520 | 31,74948 Kč | 16 509,73 Kč |
| 1 000 | 29,82364 Kč | 29 823,64 Kč |
| 5 000 | 29,47000 Kč | 147 350,00 Kč |
| Unit Price without VAT: | 59,99000 Kč |
|---|---|
| Unit Price with VAT: | 72,58790 Kč |


