
AS04204PR-2 | |
|---|---|
DigiKey Part Number | 668-AS04204PR-2-ND |
Manufacturer | |
Manufacturer Product Number | AS04204PR-2 |
Description | SPEAKER 42MM 10W 4OHM 160HZ 98DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 90 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS04204PR-2 Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 10 W |
Series | Power - Max 12 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Paper, Polyurethane (PU) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 90 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 160Hz | Size / Dimension 1.661" Dia (42.20mm) |
Impedance 4 Ohms | Height - Seated (Max) 1.067" (27.10mm) |
Efficiency - dBA 83.50 | Operating Temperature -25°C ~ 50°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,65000 Kč | 295,65 Kč |
| 10 | 228,10100 Kč | 2 281,01 Kč |
| 30 | 202,62367 Kč | 6 078,71 Kč |
| 60 | 188,35550 Kč | 11 301,33 Kč |
| 120 | 175,31233 Kč | 21 037,48 Kč |
| 270 | 161,45052 Kč | 43 591,64 Kč |
| 510 | 155,38520 Kč | 79 246,45 Kč |
| Unit Price without VAT: | 295,65000 Kč |
|---|---|
| Unit Price with VAT: | 357,73650 Kč |


