


AS04032PR-R | |
|---|---|
DigiKey Part Number | 668-AS04032PR-R-ND |
Manufacturer | |
Manufacturer Product Number | AS04032PR-R |
Description | SPEAKER 32OHM 1W TOP PORT 78DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 1 W 600 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS04032PR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 5 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 78.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 Kč | 90,94 Kč |
| 10 | 71,63300 Kč | 716,33 Kč |
| 25 | 65,27200 Kč | 1 631,80 Kč |
| 50 | 60,90180 Kč | 3 045,09 Kč |
| 100 | 56,86660 Kč | 5 686,66 Kč |
| 250 | 52,00612 Kč | 13 001,53 Kč |
| 500 | 48,65498 Kč | 24 327,49 Kč |
| 1 000 | 47,09938 Kč | 47 099,38 Kč |
| Unit Price without VAT: | 90,94000 Kč |
|---|---|
| Unit Price with VAT: | 110,03740 Kč |


