



AS04008PR-WR-R | |
|---|---|
DigiKey Part Number | 668-1115-ND |
Manufacturer | |
Manufacturer Product Number | AS04008PR-WR-R |
Description | SPEAKER 8OHM 500MW TOP PORT 94DB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 700 Hz ~ 4.8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS04008PR-WR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 700 Hz ~ 4.8 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 94.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Coated | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | Water Resistant | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,35000 Kč | 98,35 Kč |
| 10 | 75,14500 Kč | 751,45 Kč |
| 25 | 67,83600 Kč | 1 695,90 Kč |
| 50 | 62,88800 Kč | 3 144,40 Kč |
| 100 | 58,37930 Kč | 5 837,93 Kč |
| 250 | 53,01644 Kč | 13 254,11 Kč |
| 500 | 49,36142 Kč | 24 680,71 Kč |
| 1 000 | 46,01499 Kč | 46 014,99 Kč |
| Unit Price without VAT: | 98,35000 Kč |
|---|---|
| Unit Price with VAT: | 119,00350 Kč |

