



AS04008PO-2-WR-R | |
|---|---|
DigiKey Part Number | 668-1114-ND |
Manufacturer | |
Manufacturer Product Number | AS04008PO-2-WR-R |
Description | SPEAKER 8OHM 1W TOP PORT 84DB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 450 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS04008PO-2-WR-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 1 W |
Series | Power - Max 2 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Paper, Coated |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 450 Hz ~ 20 kHz | Ingress Protection Water Resistant |
Frequency - Self Resonant 450Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 1.575" L x 1.114" W (40.00mm x 28.30mm) |
Efficiency - dBA 84.00 | Height - Seated (Max) 0.472" (12.00mm) |
Efficiency - Testing 1W/500mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 109,14800 Kč | 1 091,48 Kč |
| 25 | 98,64040 Kč | 2 466,01 Kč |
| 50 | 91,51760 Kč | 4 575,88 Kč |
| 100 | 85,01880 Kč | 8 501,88 Kč |
| 250 | 77,28440 Kč | 19 321,10 Kč |
| 500 | 72,00802 Kč | 36 004,01 Kč |
| 1 000 | 67,71855 Kč | 67 718,55 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |



