
AS04008CO-R | |
|---|---|
DigiKey Part Number | 668-1235-ND |
Manufacturer | |
Manufacturer Product Number | AS04008CO-R |
Description | SPEAKER 8OHM 2W TOP PORT 83DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS04008CO-R Models |
Category | Efficiency - Testing 1W/500mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 2 W |
Packaging Tray | Power - Max 3 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Oval, Rectangular Frame |
Type General Purpose | Material - Cone Cloth |
Frequency Range 200 Hz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 500Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 1.575" L x 0.787" W (40.00mm x 20.00mm) |
Efficiency - dBA 83.00 | Height - Seated (Max) 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 97,83000 Kč | 978,30 Kč |
| 25 | 88,37640 Kč | 2 209,41 Kč |
| 50 | 81,97620 Kč | 4 098,81 Kč |
| 100 | 76,13870 Kč | 7 613,87 Kč |
| 250 | 69,18924 Kč | 17 297,31 Kč |
| 500 | 64,45126 Kč | 32 225,63 Kč |
| 1 000 | 60,11139 Kč | 60 111,39 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |


