8 Ohms General Purpose Speaker 1.5 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS04008CO-2-R

DigiKey Part Number
668-1360-ND
Manufacturer
Manufacturer Product Number
AS04008CO-2-R
Description
SPEAKER 8OHM 1.5W TOP PORT 84DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1.5 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
AS04008CO-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/500mm
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
1.5 W
Packaging
Tray
Power - Max
3 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Oval, Rectangular Frame
Type
General Purpose
Material - Cone
Cloth
Frequency Range
200 Hz ~ 20 kHz
Material - Magnet
Nd-Fe-B
Frequency - Self Resonant
550Hz
Termination
Solder Eyelet(s)
Impedance
8 Ohms
Size / Dimension
1.575" L x 0.787" W (40.00mm x 20.00mm)
Efficiency - dBA
84.00
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1126,80000 Kč126,80 Kč
1097,16600 Kč971,66 Kč
4083,40125 Kč3 336,05 Kč
8077,43125 Kč6 194,50 Kč
12074,18125 Kč8 901,75 Kč
28067,92189 Kč19 018,13 Kč
52063,76008 Kč33 155,24 Kč
1 00059,70346 Kč59 703,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:126,80000 Kč
Unit Price with VAT:153,42800 Kč