


AS04004PO-WR-R | |
|---|---|
DigiKey Part Number | 668-1113-ND |
Manufacturer | |
Manufacturer Product Number | AS04004PO-WR-R |
Description | SPEAKER 4OHM 2W TOP PORT 86DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 370 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS04004PO-WR-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 2 W |
Series | Power - Max 4 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Paper, Coated |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 370 Hz ~ 20 kHz | Ingress Protection Water Resistant |
Frequency - Self Resonant 370Hz | Termination Solder Eyelet(s) |
Impedance 4 Ohms | Size / Dimension 1.575" L x 1.118" W (40.00mm x 28.40mm) |
Efficiency - dBA 86.00 | Height - Seated (Max) 0.524" (13.30mm) |
Efficiency - Testing 1W/500mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 132,09800 Kč | 1 320,98 Kč |
| 30 | 117,12700 Kč | 3 513,81 Kč |
| 60 | 108,75217 Kč | 6 525,13 Kč |
| 120 | 101,10533 Kč | 12 132,64 Kč |
| 270 | 92,98926 Kč | 25 107,10 Kč |
| 510 | 87,18575 Kč | 44 464,73 Kč |
| 1 020 | 83,99200 Kč | 85 671,84 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |








