
AS04004MR-F-WP-R | |
|---|---|
DigiKey Part Number | 668-AS04004MR-F-WP-R-ND |
Manufacturer | |
Manufacturer Product Number | AS04004MR-F-WP-R |
Description | SPEAKER 4OHM 3W TOP PORT 81DB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 160 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS04004MR-F-WP-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 3 W |
Series | Power - Max 5 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Paper, Rubber |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 160 Hz ~ 20 kHz | Ingress Protection IP65 - Dust Tight, Water Resistant |
Frequency - Self Resonant 160Hz | Termination Solder Eyelet(s) |
Impedance 4 Ohms | Size / Dimension 1.575" Dia (40.00mm) |
Efficiency - dBA 81.00 | Height - Seated (Max) 0.807" (20.50mm) |
Efficiency - Testing 1W/100mm | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,59000 Kč | 218,59 Kč |
| 10 | 168,15200 Kč | 1 681,52 Kč |
| 25 | 152,16840 Kč | 3 804,21 Kč |
| 50 | 141,31240 Kč | 7 065,62 Kč |
| 100 | 131,40130 Kč | 13 140,13 Kč |
| 250 | 119,58780 Kč | 29 896,95 Kč |
| 500 | 111,52164 Kč | 55 760,82 Kč |
| 1 000 | 110,23950 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 218,59000 Kč |
|---|---|
| Unit Price with VAT: | 264,49390 Kč |




