AS03604MR-N50-HT-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS03604MR-N50-HT-R

DigiKey Part Number
668-AS03604MR-N50-HT-R-ND
Manufacturer
Manufacturer Product Number
AS03604MR-N50-HT-R
Description
SPEAKER 4OHM 3W TOP PORT 85DB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 3 W 150 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS03604MR-N50-HT-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
150 Hz ~ 20 kHz
Frequency - Self Resonant
200Hz
Impedance
4 Ohms
Efficiency - dBA
85.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
3 W
Power - Max
5 W
Port Location
Top
Shape
Round
Material - Cone
Polyethylenimine (PEI)
Material - Magnet
Nd-Fe-B
Termination
Quick Connect
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,25000 Kč145,25 Kč
10114,47000 Kč1 144,70 Kč
25104,40800 Kč2 610,20 Kč
5097,47000 Kč4 873,50 Kč
10091,07280 Kč9 107,28 Kč
40079,70530 Kč31 882,12 Kč
80079,46375 Kč63 571,00 Kč
Manufacturers Standard Package
Unit Price without VAT:145,25000 Kč
Unit Price with VAT:175,75250 Kč