
AS03504AR-T | |
|---|---|
DigiKey Part Number | 668-AS03504AR-T-ND |
Manufacturer | |
Manufacturer Product Number | AS03504AR-T |
Description | SPEAKER 35MM 4W 4OHM 220HZ 97DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 4 W 220 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS03504AR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 220 Hz ~ 20 kHz | |
Frequency - Self Resonant | 220Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 4 W | |
Power - Max | 6 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | None | |
Size / Dimension | 1.390" Dia (35.30mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Operating Temperature | -25°C ~ 60°C | |
Distortion Rating | 5% @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,02000 Kč | 274,02 Kč |
| 10 | 211,24000 Kč | 2 112,40 Kč |
| 25 | 191,29160 Kč | 4 782,29 Kč |
| 54 | 176,29759 Kč | 9 520,07 Kč |
| 108 | 164,03324 Kč | 17 715,59 Kč |
| 270 | 149,40389 Kč | 40 339,05 Kč |
| 540 | 142,52393 Kč | 76 962,92 Kč |
| Unit Price without VAT: | 274,02000 Kč |
|---|---|
| Unit Price with VAT: | 331,56420 Kč |

