
AS03404MO-SP34 | |
|---|---|
DigiKey Part Number | 668-AS03404MO-SP34-ND |
Manufacturer | |
Manufacturer Product Number | AS03404MO-SP34 |
Description | SPEAKER 34MM 2W 4OHM 600HZ 94DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 600 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS03404MO-SP34 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 20 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Composite | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | None | |
Size / Dimension | 1.339" L x 0.437" W (34.00mm x 11.10mm) | |
Height - Seated (Max) | 0.144" (3.65mm) | |
Operating Temperature | -25°C ~ 50°C | |
Distortion Rating | 5% @ 1kHZ, 2W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 105,01100 Kč | 1 050,11 Kč |
| 25 | 94,89400 Kč | 2 372,35 Kč |
| 50 | 88,03200 Kč | 4 401,60 Kč |
| 120 | 80,22283 Kč | 9 626,74 Kč |
| 360 | 71,59967 Kč | 25 775,88 Kč |
| 600 | 67,98487 Kč | 40 790,92 Kč |
| 1 080 | 64,83132 Kč | 70 017,83 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |

