AS02708CO-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS02708CO-R

DigiKey Part Number
668-1230-ND
Manufacturer
Manufacturer Product Number
AS02708CO-R
Description
SPEAKER 8OHM 1W TOP PORT 80DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 250 Hz ~ 20 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
AS02708CO-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
250 Hz ~ 20 kHz
Frequency - Self Resonant
750Hz
Impedance
8 Ohms
Efficiency - dBA
80.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
3 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.063" L x 0.787" W (27.00mm x 20.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
191,99000 Kč91,99 Kč
1072,34900 Kč723,49 Kč
2565,92880 Kč1 648,22 Kč
5061,51240 Kč3 075,62 Kč
10057,43700 Kč5 743,70 Kč
25052,52984 Kč13 132,46 Kč
50049,14544 Kč24 572,72 Kč
1 00047,62563 Kč47 625,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,99000 Kč
Unit Price with VAT:111,30790 Kč