
AS02508MS | |
|---|---|
DigiKey Part Number | 668-AS02508MS-ND |
Manufacturer | |
Manufacturer Product Number | AS02508MS |
Description | SPEAKER 1.0W 8OHM 90DB 550HZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 550 Hz ~ 5 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS02508MS Models |
Category | Power - Rated 1 W |
Manufacturer PUI Audio, Inc. | Power - Max 1.2 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 550 Hz ~ 5 kHz | Termination Solder Pads |
Frequency - Self Resonant 550Hz | Size / Dimension 0.984" L x 0.354" W (25.00mm x 9.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.118" (3.00mm) |
Efficiency - dBA 90.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 100mW/100mm | Distortion Rating 10% @ 1kHZ, 1W |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,70000 Kč | 70,70 Kč |
| 10 | 53,84900 Kč | 538,49 Kč |
| 25 | 48,55160 Kč | 1 213,79 Kč |
| 80 | 42,73288 Kč | 3 418,63 Kč |
| 160 | 39,67500 Kč | 6 348,00 Kč |
| 320 | 36,88294 Kč | 11 802,54 Kč |
| 560 | 34,80486 Kč | 19 490,72 Kč |
| 1 040 | 32,67295 Kč | 33 979,87 Kč |
| 5 040 | 30,50117 Kč | 153 725,90 Kč |
| Unit Price without VAT: | 70,70000 Kč |
|---|---|
| Unit Price with VAT: | 85,54700 Kč |




