
AS02504MO-SP9 | |
|---|---|
DigiKey Part Number | 668-AS02504MO-SP9-ND |
Manufacturer | |
Manufacturer Product Number | AS02504MO-SP9 |
Description | SPEAKER 25MM 2W 4OHM 700HZ 89DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 700 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS02504MO-SP9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 700 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 75.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Composite | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | None | |
Size / Dimension | 0.941" L x 0.311" W (23.90mm x 7.90mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Operating Temperature | -25°C ~ 50°C | |
Distortion Rating | 5% @ 1kHZ, 2W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 73,47200 Kč | 734,72 Kč |
| 25 | 66,31160 Kč | 1 657,79 Kč |
| 50 | 61,46960 Kč | 3 073,48 Kč |
| 180 | 53,61956 Kč | 9 651,52 Kč |
| 360 | 49,88892 Kč | 17 960,01 Kč |
| 540 | 47,85522 Kč | 25 841,82 Kč |
| 1 080 | 44,61317 Kč | 48 182,22 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |

