
AS02208MO | |
|---|---|
DigiKey Part Number | 668-AS02208MO-ND |
Manufacturer | |
Manufacturer Product Number | AS02208MO |
Description | SPEAKER 22MM 1W 8OHM 1050HZ 90DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 1.05 kHz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS02208MO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.05 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1.05kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 76.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | None | |
Size / Dimension | 0.866" L x 0.354" W (22.00mm x 9.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Operating Temperature | -25°C ~ 50°C | |
Distortion Rating | 5% @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 68,72600 Kč | 687,26 Kč |
| 25 | 62,01960 Kč | 1 550,49 Kč |
| 50 | 57,48000 Kč | 2 874,00 Kč |
| 120 | 52,31825 Kč | 6 278,19 Kč |
| 360 | 46,62897 Kč | 16 786,43 Kč |
| 600 | 44,24628 Kč | 26 547,77 Kč |
| 1 080 | 41,68919 Kč | 45 024,33 Kč |
| 5 040 | 40,15867 Kč | 202 399,70 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |

