8 Ohms General Purpose Speaker 1.2 W 1 kHz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS02008MR-HT-WP

DigiKey Part Number
668-AS02008MR-HT-WP-ND
Manufacturer
Manufacturer Product Number
AS02008MR-HT-WP
Description
SPEAKER 20MM 1.2W 8OHM 1KHZ 83DB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1.2 W 1 kHz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS02008MR-HT-WP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
1 kHz ~ 20 kHz
Frequency - Self Resonant
1kHz
Impedance
8 Ohms
Efficiency - dBA
80.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sensitivity
Power - Rated
1.2 W
Power - Max
1.5 W
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Naphthalate (PEN)
Material - Magnet
Nd-Fe-B
Ingress Protection
IPX5
Ratings
-
Termination
None
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Operating Temperature
-25°C ~ 50°C
Distortion Rating
5% @ 1kHz, 1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
1063,51900 Kč635,19 Kč
2557,31600 Kč1 432,90 Kč
5053,11240 Kč2 655,62 Kč
10049,28440 Kč4 928,44 Kč
30043,89073 Kč13 167,22 Kč
50041,63316 Kč20 816,58 Kč
1 00038,79569 Kč38 795,69 Kč
5 00036,74650 Kč183 732,50 Kč
Manufacturers Standard Package
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč