8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 20 kHz Top Oval
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS02008MO-R

DigiKey Part Number
668-1410-ND
Manufacturer
Manufacturer Product Number
AS02008MO-R
Description
SPEAKER 8OHM 500MW TOP PORT 94DB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 20 kHz Top Oval
Datasheet
 Datasheet
EDA/CAD Models
AS02008MO-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
500mW/100mm
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
500 mW
Packaging
Tray
Power - Max
1 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Oval
Type
General Purpose
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Frequency Range
400 Hz ~ 20 kHz
Material - Magnet
Rare Earth
Frequency - Self Resonant
750Hz
Termination
Solder Pads
Impedance
8 Ohms
Size / Dimension
0.787" L x 0.551" W (20.00mm x 14.00mm)
Efficiency - dBA
94.00
Height - Seated (Max)
0.128" (3.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1126,38000 Kč126,38 Kč
1096,77000 Kč967,70 Kč
2587,43440 Kč2 185,86 Kč
5081,10280 Kč4 055,14 Kč
10075,32590 Kč7 532,59 Kč
40065,22663 Kč26 090,65 Kč
80060,80995 Kč48 647,96 Kč
1 20059,17748 Kč71 012,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:126,38000 Kč
Unit Price with VAT:152,91980 Kč